HellermannTyton Black Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width

RS Stock No.:
7538537
Mfr. Prt No.:
151-10911 QM20-PA66-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7538537
Product description HellermannTyton Black Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-10911 QM20-PA66-BK
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
RS stock number 7538537
Product description HellermannTyton Black Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-10911 QM20-PA66-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables


Specifications

Attribute Value
Brand HellermannTyton
Series Q
Colour Black
Cable Tie Width Acceptance 4 mm
Maximum Operating Temperature +85 °C
Quantity 100
Width 20 mm
Minimum Operating Temperature -40 °C
Length 20 mm
Fixing Hole Diameter 3.1 mm
Material Nylon 66
Checking stock...
IDR
674,128.03
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1674,128.036,741.28
*price per unit indicative
"HellermannTyton Black Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda