Festo Manual Bistable Pneumatic Manual Control Valve QH Series
- RS Stock No.:
- 1754538
- Mfr. Prt No.:
- QH-QS-6-1/8
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1754538 |
Product description | Festo Manual Bistable Pneumatic Manual Control Valve QH Series |
Manufacturer / Brand | Festo |
Manufacturer part number | QH-QS-6-1/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Festo Ball Valves
QH Ball Valves
A 2/2 way ball valve with a hand lever and female thread at both ends. Available in a range of thread sizes from G G1.
Features and Benefits
Female thread with hand lever
Air and water operating mediums
Brass housing
Large operating temperature range of -20 to 180 °C
Suitable for vacuum
Specifications
Attribute | Value |
Brand | Festo |
Control Mechanism | Manual |
Body Material | PBT |
Minimum Operating Temperature | 0 °C |
Maximum Flow Rate | 560 L/min |
Thread Size | 1/8 in |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | QH |
Maximum Operating Pressure | 10 bar |
Control Button/Switch Colour | Black |
Thread Standard | R |
Function | Bistable |
Connection Port Thread | R 1/8 |
Number of Ports | 2 |
Number of Positions | 1 |