ITT Cannon Panel Mount Connector, 19 Contacts, Plug
- RS Stock No.:
- 0468440
- Mfr. Prt No.:
- 192926-0470
- Brand:
- ITT Cannon

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0468440 |
Product description | ITT Cannon Panel Mount Connector, 19 Contacts, Plug |
Manufacturer / Brand | ITT Cannon |
Manufacturer part number | 192926-0470 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0468440 |
Product description | ITT Cannon Panel Mount Connector, 19 Contacts, Plug |
Manufacturer / Brand | ITT Cannon |
Manufacturer part number | 192926-0470 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
QM Range Plastic Circular
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
Features and Benefits
• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C
Applications
The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are
• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment
Environment
Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.
FAQ
Q - How robust are the connectors?
A - ITT Cannon’s Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
Specifications
Attribute | Value |
Brand | ITT Cannon |
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Termination Method | Crimp |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | Trident Ringlock |
Housing Material | Polymer |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +105 °C |