TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio,
- RS Stock No.:
- 8740967
- Mfr. Prt No.:
- QSZH-125-NR2-50MM
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8740967 |
Product description | TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio, |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | QSZH-125-NR2-50MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
QSZH-125 4:1 Heat-shrink tubing
Dual wall, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the QSZH-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the tubing size and shrink ratio can cover a range of wire sizes and combinations.
Features and benefits
• Fast installation
• Shrink ratio of 4:1
• Excellent sealing
• Zero halogen
• Offers good mechanical protection
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | QSZH-125 |
Colour | Black |
Flame Retardant | No |
Sleeve Diameter | 7.5 mm |
Sleeve Length | 50 mm |
Shrink Ratio | 4:1 |
Shrunk Diameter | 1.65 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Halogen Free | Yes |
Standards Met | ASTM D2671-00, ASTM D882:2009, ELV, IEC 60068-2-6:2007, IEC 60243-1:1998, RoHS Compliant |
Material | Polyolefin |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda