Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band

RS Stock No.:
8968291
Mfr. Prt No.:
ECHO1A/0.1M/IPEX/S/S/11
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8968291
Product description Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band
Manufacturer / Brand Siretta
Manufacturer part number ECHO1A/0.1M/IPEX/S/S/11
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
RS stock number 8968291
Product description Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band
Manufacturer / Brand Siretta
Manufacturer part number ECHO1A/0.1M/IPEX/S/S/11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta

ECHO 1A GSM/GPRS/3G/ISM PCB Antenna, Siretta

The Echo 1A is a GSM/GPRS/3G/ISM PCB antenna and tuned to ISM 868 MHz, 915MHz and GSM 850, 900, 1800, 1900 and 3G 2100 MHz frequencies. Its tiny footprint of 35 mm by 6 mm is perfect for applications where space is limited.

The Echo 1A is available with a choice of 2 cable lengths, both with a uFL / IPEX connector:

ECHO1A/0.1M/IPEX/S/S/11 - 100 mm cable (RS 896-8291)
ECHO1A/0.2M/IPEX/S/S/11 - 200 mm cable (RS 124-8687)

Operating Temperature: -40 to +85°C
Impedance: 50 Ω
VSWR: <2.0:1
Polarisation: Linear
Radiating Element: 1/4 wave dipole

Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G/UMTS: 2.1 GHz
ISM: 868 MHz, 915 MHz

Dimensions
Length: 35 mm
Width: 6 mm
Height: 0.6 mm
Cable thickness: 1.13 mm
Cable length: 200 mm

ISM Gain
-0.4dBi @ 868 MHz
-0.8dBi @ 915 MHz

GSM Gain
-1.95dBi @ 850 MHz
-0.92dBi @ 900 MHz
0.78dBi @ 1800 MHz
1.13dBi @ 1900 MHz

3G Gain
3.66dBi @ 2100 MHz


Specifications

Attribute Value
Brand Siretta
RF Protocols 2G (GSM/GPRS), 3G (UTMS), ISM Band
Internal/External Internal
Supported Frequency Bands 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 868 (ISM) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz
Antenna Physical Form Square
Frequency Range 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 868 (ISM) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz
Connector Type IPEX
Antenna Mounting Type Adhesive
Gain 3.66 dBi
Includes Lead Yes
Lead Length 1 m
Antenna Internal Construction Dipole
Series ECHO 1A
Checking stock...
IDR
102,792.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,792.20
*price per unit indicative
"Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda