STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
- RS Stock No.:
- 0633650
- Mfr. Prt No.:
- ULN2068B
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0633650 |
Product description | STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | ULN2068B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Darlington Transistor Drivers
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Minimum Operating Temperature | -20 °C |
Mounting Type | Through Hole |
Transistor Configuration | Common Emitter |
Maximum Emitter Base Voltage | 50 V |
Maximum Collector Emitter Saturation Voltage | 1.4 V |
Height | 5.1 mm |
Dimensions | 20 x 7.1 x 5.1 mm |
Maximum Collector Emitter Voltage | 50 V |
Number of Elements per Chip | 4 |
Maximum Continuous Collector Current | 1.75 A |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Length | 20 mm |
Transistor Type | NPN |
Width | 7.1 mm |
Pin Count | 16 |