OP400GSZ Analog Devices, Op Amp, 500kHz, 16-Pin SOIC W

RS Stock No.:
5228332
Mfr. Prt No.:
OP400GSZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5228332
Product description OP400GSZ Analog Devices, Op Amp, 500kHz, 16-Pin SOIC W
Manufacturer / Brand Analog Devices
Manufacturer part number OP400GSZ
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
RS stock number 5228332
Product description OP400GSZ Analog Devices, Op Amp, 500kHz, 16-Pin SOIC W
Manufacturer / Brand Analog Devices
Manufacturer part number OP400GSZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

OP77/200/400 Precision Op Amps, Analog Devices

The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.


Specifications

Attribute Value
Brand Analog Devices
Rail to Rail No
Typical Gain Bandwidth Product 500 kHz
Height 2.35 mm
Typical Voltage Gain 137 dB
Dimensions 10.5 x 7.6 x 2.35 mm
Typical Slew Rate 0.15 V/µs
Package Type SOIC W
Maximum Operating Temperature +70 °C
Length 10.5 mm
Width 7.6 mm
Pin Count 16
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Input Voltage Noise Density 22 nV/√Hz
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Power Supply Type Dual
Number of Channels per Chip 4
Checking stock...
IDR
252,470.23
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1252,470.23
*price per unit indicative
"OP400GSZ Analog Devices, Op Amp, 500kHz, 16-Pin SOIC W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda