GearWrench Chrome Ratchet Spanner, 16 x 17 mm, 18 x 19 mm

RS Stock No.:
6673415
Mfr. Prt No.:
85212
Brand:
GearWrench
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
RS stock number 6673415
Product description GearWrench Chrome Ratchet Spanner, 16 x 17 mm, 18 x 19 mm
Manufacturer / Brand GearWrench
Manufacturer part number 85212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ratcheting Quadbox

4 different sizes in one ratcheting Wrench
5° Ratcheting Mechanism for Greater Productivity
Thin profile head for tight hard to reach spaces
Full polish - fully hardened forged beam
Four dedicated recessed reversing levers
Can also be used with "soft" materials such as alluminium, brass, mild steel and 8.8 and 10.9 grade as well as 12.9 grade fasteners and nuts


Specifications

Attribute Value
Brand GearWrench
Spanner Type Ratchet Spanner
Imperial or Metric Metric
Metric Size 16 x 17 mm, 18 x 19 mm
Overall Length 230 mm
Double Ended Yes
Finish Chrome
Size 16 x 17 mm, 18 x 19 mm
Checking stock...
IDR
1,192,074.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,192,074.85
*price per unit indicative
"GearWrench Chrome Ratchet Spanner, 16 x 17 mm, 18 x 19 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda