RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/8 Female

RS Stock No.:
7685816
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
RS stock number 7685816
Product description RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/8 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Quick Connect ISO B Brass Couplings - RS

Quick Connect ISO B Brass Couplings from RS with VITON® fluoroelastomer seals, incorporating a poppet valve, mechanically-locking balls, suitable for use within environments from -15 to +180°C. The quick connect ISO B couplings are fully interchangeable with ISO 7241-1 series 'B' products, are designed to prevent connection or disconnection where residual pressure exists, and are very easy to connect or disconnect simply by pulling back on the outer sleeve.

WARNING : No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.


Specifications

Attribute Value
Brand RS PRO
Thread BSP 1/8 Female
Coupling Gender Female
Material Brass
Type Union
Minimum Operating Temperature -15 °C
Compatible With ISO 7241-1-B
Series IRBO
Maximum Operating Temperature +180 °C
Thread Size 1/8 in
Maximum Operating Pressure 200 bar
Thread Standard BSP
Seal Material FMK
Thread Gender Female
Locking Style Ball Lock
Checking stock...
IDR
572,279.84
IDR
476,620.16
Out of stock
Price EachYou save IDR 95,659.68 (16.7%)
Unit(s)Per Unit(IDR)
1476,620.16
*price per unit indicative
"RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/8 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda