EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar

RS Stock No.:
7036722
Mfr. Prt No.:
0821002003
Brand:
EMERSON – AVENTICS
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
RS stock number 7036722
Product description EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 0821002003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rexroth Quick Exhaust Valves

Rapid exhaust of volumes of air enabling higher cylinder speeds

Poppet Valvve
Aluminium body
Working pressure 0.5 → 10 bar
Temperature range of 0 → +80°C


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Manufacturer Series 08
Connection Type Threaded
Threaded Connections G 1/4 Female
Threaded Connection - Gender Female
Threaded Connection Size 1/4 in
Minimum Operating Pressure 0.5 bar
Threaded Connection Type G
Maximum Operating Pressure 10 bar
Checking stock...
IDR
1,013,237.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,013,237.40
*price per unit indicative
"EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda