Phoenix Contact QUINT-PS/1AC/12DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 20A
- RS Stock No.:
- 6657832
- Mfr. Prt No.:
- 2866721
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6657832 |
Product description | Phoenix Contact QUINT-PS/1AC/12DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 20A |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2866721 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6657832 |
Product description | Phoenix Contact QUINT-PS/1AC/12DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 20A |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2866721 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact QUINT POWER - Power supplies
The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more. These power supplies maximise the availability of your plant by utilizing technologies such as NFC (Near field communication) so you can quickly configure these supplies from a smartphone, SFB (Selective Fusebreaking), 6-times nominal current for 12ms, extended life range of over 500,000 hours and super-reliable start in difficult loads with a static power reserve (POWERBOOST).
These brilliant power supplies are designed to be mounted onto a DIN rail and contain screw connections for your cables. Not to mention, these PSU's (Power supply unit) features a preventative function monitoring that allows the device to report on critical statues before any errors occur.
Note
665-7766, 665-7769, 665-7794 and 665-7790 do not feature SFB technology
APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL
Features and benefits:
- Primary-switched
- Super-reliable power supplies come backed by over 500,000 hours of life
- Adjustable voltage ranges cover a vast spectrum of voltages.
- Fast tripping of standard circuit breakers wutg dynamic power reserve - 6 times to nominal current for 12ms
- Preventative function monitoring
- NFC technology allows you to easily configure the PSU (configure signalling thresholds and characteristic curves)
- Output of 24 VDC/20 A
- Slim design with a conformal coating to allow you to install it in extreme environments
- 93% efficient (for 230 V AC and nominal values)
How do I wire a DIN rail power supply?
The QUINTPOWER power supply unit's feature terminal blocks on both the top & bottom of the unit. You'll need to strip 7mm length from your cable and insert it into the terminal blocks. A simple screw connection (M4 screw) will then lock your cable into the terminal block, providing an output or input connection. However, please follow all manafactuer installation instructions.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Mounting Type | DIN Rail Mount |
Input Voltage | 85 → 264 V ac |
Width | 90 mm |
Depth | 130 mm |
Minimum Temperature | -25 °C |
Efficiency | >90 % |
Ripple And Noise | 50 mV Pk-Pk |
Output Voltage | 12 V dc |
AC or DC Output Voltage | dc |
MTBF | 500000 h |
Output Current | 20 A |
Load Regulation | ±1 % |
AC or DC Input Voltage | ac |
Number of Outputs | 1 |
Type | Switch Mode |
Electrical Phase | 1 |
Maximum Temperature | +70 °C |
Series | QUINT-PS/1AC/12DC/20 |
Height | 130 mm |
Power Rating | 240 W |