Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 18 → 32V dc Output, 720W – UPS

RS Stock No.:
1805502
Mfr. Prt No.:
2907071
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1805502
Product description Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 18 → 32V dc Output, 720W - UPS
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2907071
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
RS stock number 1805502
Product description Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 18 → 32V dc Output, 720W - UPS
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2907071

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact QUINT4-UPS

The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.

Features and Benefits

• The UPS module and power supply in the same housing means that you save space
• Monitors and optimizes the energy storage
• Modular system gives more flexibility
• Automatic recognition of battery capacities and technologies
• Monitors output current and voltage
• Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
• Use anytime, anywhere
• Early warning given before failure happens

Typical Applications

Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.


Specifications

Attribute Value
Brand Phoenix Contact
Model QUINT4-UPS/24DC/24DC/20
Power Rating 720 W
Output Voltage 18 → 32 V dc
Input Voltage 18 → 30 V dc
Mounting Type DIN Rail
Type UPS
Current Rating 31.4 A
Length 40 mm
Width 125 mm
Depth 130 mm
Checking stock...
IDR
5,191,006.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,191,006.10
*price per unit indicative
"Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 18 → 32V dc Output, 720W - UPS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products