Adaptaflex M20 90° Elbow Conduit Fitting, Silver 20mm nominal size

RS Stock No.:
0123850
Mfr. Prt No.:
SPL20/M20/90 X 5
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0123850
Product description Adaptaflex M20 90° Elbow Conduit Fitting, Silver 20mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number SPL20/M20/90 X 5
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
RS stock number 0123850
Product description Adaptaflex M20 90° Elbow Conduit Fitting, Silver 20mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number SPL20/M20/90 X 5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Liquid Tight Conduit Fittings

Note

The swivel fittings swivel independently of conduit until tightened to assist installation.


Specifications

Attribute Value
Brand Adaptaflex
Fitting Type 90° Elbow
Nominal Size 20 mm
Material Brass
Thread Size M20
Colour Silver
Finish Nickel Plated
IP Rating IP67
Checking stock...
IDR
1,418,427.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,418,427.47283,685.49
*price per unit indicative
"Adaptaflex M20 90° Elbow Conduit Fitting, Silver 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda