Belden Right Angle Female M8 to Free End Sensor Actuator Cable, 4 Core, PVC, 2m
- RS Stock No.:
- 1615681
- Mfr. Prt No.:
- RKMWV 4-07/2,0 M
- Brand:
- Belden

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1615681 |
Product description | Belden Right Angle Female M8 to Free End Sensor Actuator Cable, 4 Core, PVC, 2m |
Manufacturer / Brand | Belden |
Manufacturer part number | RKMWV 4-07/2,0 M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Leads with angled female M12/M8 plug
From Lumberg, these right-angled sensors leads feature a locking nut that assures a high degree of environmental protection and stability when mated. Ideal for use in industrial automation, the leads are available with either an M12 or M8 female plug at one end.
Specifications
Attribute | Value |
Brand | Belden |
Connector B | Free End |
Series | RKMWV |
Connector A Number of Contacts | 4 |
Connector A Gender | Female |
Plug/Socket | Socket |
Connector A | M8 |
Connector A Orientation | Right Angle |
Body Orientation | Right Angle |
Coding | A |
Number of Cores | 4 |
Length | 2 m |
Sheath Material | PVC |
Sheath Colour | Orange |
IP Rating | IP65, IP67 |
Cross Sectional Area | 0.25 mm² |
Voltage Rating | 30 V |
Conductor Material | Copper |
American Wire Gauge | 24 AWG |
Insulation Material | PVC |
Oil Resistant | Yes |
Outer Diameter | 5 mm |