Dormer Solid Carbide Twist Drill Bit, 3.3mm x 62 mm

RS Stock No.:
6673496
Mfr. Prt No.:
R4583.3
Brand:
Dormer
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
RS stock number 6673496
Product description Dormer Solid Carbide Twist Drill Bit, 3.3mm x 62 mm
Manufacturer / Brand Dormer
Manufacturer part number R4583.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K


Specifications

Attribute Value
Brand Dormer
Overall Length 62 mm
Drill Bit Type Twist Drill Bit
Diameter 3.3 mm
Material Solid Carbide
Checking stock...
IDR
1,276,091.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,276,091.74
*price per unit indicative
"Dormer Solid Carbide Twist Drill Bit, 3.3mm x 62 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda