Amphenol Industrial Cable Mount Connector, 5 Contacts, M16 Connector, Plug

RS Stock No.:
6961563
Mfr. Prt No.:
T3360-005
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6961563
Product description Amphenol Industrial Cable Mount Connector, 5 Contacts, M16 Connector, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3360-005
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
RS stock number 6961563
Product description Amphenol Industrial Cable Mount Connector, 5 Contacts, M16 Connector, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3360-005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C091A - Metal/Plastic

Circular connectors with metal screw coupling and plastic back shell.

Right Angle Cable Socket

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Series C091A
IP Rating IP40
Number of Contacts 5
Contact Gender Male
Plug/Socket Plug
Connector Size M16
Voltage Rating 300 V
Contact Plating Silver
Current Rating 5.0 A
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Right Angle
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
383,268.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1383,268.06
*price per unit indicative
"Amphenol Industrial Cable Mount Connector, 5 Contacts, M16 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda