RS PRO 1 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
- RS Stock No.:
- 1368899
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
RS stock number | 1368899 |
Product description | RS PRO 1 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS Pro Rack Empty Case Organiser
RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside can be equipped with the anchoring system of removable pick-boxes. The transparent lid allows visibility of the inner contents and the metal locks make it particularly strong. Made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 416 mm |
Number of Compartments | 1 |
Depth | 336 mm |
Colour | Black, Red |
Transparent Lid | Yes |
Height | 91 mm |
Material | Polypropylene |
Model Number | RC1 |