Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 120daN Compression Load
- RS Stock No.:
- 2547595
- Mfr. Prt No.:
- 521454
- Brand:
- Paulstra Hutchinson
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
RS stock number | 2547595 |
Product description | Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 120daN Compression Load |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 521454 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40 mm |
Overall Height | 90 mm |
Material | Natural Rubber |
Compression Load | 120 daN |
Compression Deflection | 10 mm |
Maximum Operating Temperature | +70 °C |
Metalwork | Steel |
Type | Male to Male |
Shearing Load | 20 daN |