KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V dc Through Hole PMZ Series

RS Stock No.:
6167682
Mfr. Prt No.:
PMZ2081MD6100M100J105
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6167682
Product description KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V dc Through Hole PMZ Series
Manufacturer / Brand KEMET
Manufacturer part number PMZ2081MD6100M100J105
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
RS stock number 6167682
Product description KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V dc Through Hole PMZ Series
Manufacturer / Brand KEMET
Manufacturer part number PMZ2081MD6100M100J105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

PMZ Series

R-C contact suppressors comprising a series-connected resistor and capacitor

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Suitable for AC & DC use
Self-healing construction and self-extinguishing case
385-360 incorporates an insulated mounting tab


Specifications

Attribute Value
Brand KEMET
Depth 9 mm
Resistance Tolerance ±30 %
Dielectric Metallised Paper
Resistance 100 Ω
Capacitance Tolerance ±20 %
Capacitance 100 nF
Number of Elements 2
Length 26 mm
Series PMZ
Mounting Type Through Hole
Height 18.5 mm
Dimensions 26 x 9 x 18.5 mm
Voltage 250 V ac, 630 V dc
Operating Temperature Range -40 °C → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
495,395.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1495,395.4799,079.09
*price per unit indicative
"KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V dc Through Hole PMZ Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda