Vishay 47nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series

RS Stock No.:
1666465
Mfr. Prt No.:
MKP1837347011
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1666465
Product description Vishay 47nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Manufacturer / Brand Vishay
Manufacturer part number MKP1837347011
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
RS stock number 1666465
Product description Vishay 47nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Manufacturer / Brand Vishay
Manufacturer part number MKP1837347011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

MKP1837 Series Metallised Polypropylene Film Capacitors 1%

APPROVALS : IEC 384-17

LF166642-10

Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Voltage 63 V ac, 100 V dc
Tolerance ±1 %
Terminal Type Through Hole
Series MKP 1837
Capacitance 47 nF
Dielectric PP
Lead Pitch 5 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +100 °C
Lead Diameter 0.5 mm
Checking stock...
IDR
188,067.77
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1188,067.7718,806.78
*price per unit indicative
"Vishay 47nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products