Caddock 10mΩ Film Resistor 16W ±5% MP916-0.010-5%

RS Stock No.:
8884982
Mfr. Prt No.:
MP916-0.010-5%
Brand:
Caddock

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884982
Product description Caddock 10mΩ Film Resistor 16W ±5% MP916-0.010-5%
Manufacturer / Brand Caddock
Manufacturer part number MP916-0.010-5%
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
RS stock number 8884982
Product description Caddock 10mΩ Film Resistor 16W ±5% MP916-0.010-5%
Manufacturer / Brand Caddock
Manufacturer part number MP916-0.010-5%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K


Specifications

Attribute Value
Brand Caddock
Resistance 10 mΩ
Power Rating 16 W
Tolerance ±5 %
Technology Film
Series MP900
Package/Case TO-220
Temperature Coefficient 0 → +500 ppm/°C
Lead Pitch 5.08 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
148,629.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,629.13
*price per unit indicative
"Caddock 10mΩ Film Resistor 16W ±5% MP916-0.010-5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda