Stanley4-87-989 19mm C Spanner 230 mm
- RS Stock No.:
- 3814414
- Mfr. Prt No.:
- 4-87-989
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3814414 |
Product description | Stanley4-87-989 19mm C Spanner 230 mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | 4-87-989 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Specifications
Attribute | Value |
Brand | Stanley |
Maximum Jaw Capacity | 19 mm |
Overall Length | 230 mm |
Minimum Jaw Capacity | 13 mm |
Finish | Phosphate |
Size | 13 ? 19 mm |