Facom Satin Chrome Ratchet Ring Spanner, 8 x 9 mm

RS Stock No.:
0139587
Mfr. Prt No.:
64.8X9
Brand:
Facom
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
RS stock number 0139587
Product description Facom Satin Chrome Ratchet Ring Spanner, 8 x 9 mm
Manufacturer / Brand Facom
Manufacturer part number 64.8X9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Ratchet Ring Spanner

Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring. This high-performance ratchet spanner is essential for fast work in confined spaces with little access and movement and has been developed to satisfy the standards of the most stringent operating environments for example when using aircraft fasteners.

Features and Benefits:

• A low profile Bi Hex Ratchet Ring Spanner, ideal for use in low clearance applications
• The compact 72-tooth enclosed ratchet mechanism gives a minimum 5 degree working arc, perfect for working situations when quick tightening or loosening is required
• Satin chrome finish for easy cleaning
• Available in Metric sizing 6mm to 24mm
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

The ratchet mechanism on the Facom ratchet ring spanner is reversible by flipping the wrench


Specifications

Attribute Value
Brand Facom
Spanner Type Ratchet Spanner
Finish Satin Chrome
Overall Length 128 mm
Double Ended Yes
Imperial or Metric Metric
Size 8 x 9 mm
Metric Size 8 mm, 9 mm
Checking stock...
IDR
568,189.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1568,189.13
*price per unit indicative
"Facom Satin Chrome Ratchet Ring Spanner, 8 x 9 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda