Facom Satin Chrome Combination Ratchet Spanner, 8 mm
- RS Stock No.:
- 6698142
- Mfr. Prt No.:
- 467BF.8
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6698142 |
Product description | Facom Satin Chrome Combination Ratchet Spanner, 8 mm |
Manufacturer / Brand | Facom |
Manufacturer part number | 467BF.8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Hinged Combination Ratchet Spanner
Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.
Features and Benefits:
• A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
• Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
• The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
• Open end angled at 15°
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
• Available in Metric sizing 8mm to 19mm
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
No, but by flipping the spanner, the ratchet ring head becomes reversible
Specifications
Attribute | Value |
Brand | Facom |
Spanner Type | Combination Ratchet Spanner |
Finish | Satin Chrome |
Overall Length | 127 mm |
Double Ended | Yes |
Imperial or Metric | Metric |
Size | 8 mm |
Metric Size | 8 mm |