TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 5.7mm Sleeve Dia. x 50mm Length 4:1 Ratio,

RS Stock No.:
8740986
Mfr. Prt No.:
RBK-VWS-125-NR1-X-50MM
Brand:
TE Connectivity
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
RS stock number 8740986
Product description TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 5.7mm Sleeve Dia. x 50mm Length 4:1 Ratio,
Manufacturer / Brand TE Connectivity
Manufacturer part number RBK-VWS-125-NR1-X-50MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RBK-VWS-125 4:1 Heat-shrink Tubing

Clear dual-walled, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices in an automotive environment. Once installed, the RBK-VWS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the over-expanded tubing sizes can cover a range of wire sizes and combinations.


Features and benefits
• Shrink ratio of 4:1
• Excellent sealing, protection and insulation
• Adhesive lined
• Offers superior strain relief and mechanical protection
• Clear tubing allows inspection after installation


Specifications

Attribute Value
Brand TE Connectivity
Series RBK-VWS-125
Colour Clear
Flame Retardant No
Sleeve Diameter 5.7 mm
Sleeve Length 50 mm
Shrink Ratio 4:1
Shrunk Diameter 1.27 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free Yes
Standards Met ELV, RoHS Compliant
Material Polyolefin
Checking stock...
IDR
178,837.45
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1178,837.451,788.37
*price per unit indicative
"TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 5.7mm Sleeve Dia. x 50mm Length 4:1 Ratio," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products