TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 10.8mm Sleeve Dia. x 65mm Length 4:1 Ratio, RBK-VWS-125 Series

RS Stock No.:
8740983
Mfr. Prt No.:
RBK-VWS-125-NR3-X-65MM
Brand:
TE Connectivity
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
RS stock number 8740983
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 10.8mm Sleeve Dia. x 65mm Length 4:1 Ratio, RBK-VWS-125 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RBK-VWS-125-NR3-X-65MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RBK-VWS-125 4:1 Heat-shrink Tubing

Clear dual-walled, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices in an automotive environment. Once installed, the RBK-VWS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the over-expanded tubing sizes can cover a range of wire sizes and combinations.


Features and benefits
• Shrink ratio of 4:1
• Excellent sealing, protection and insulation
• Adhesive lined
• Offers superior strain relief and mechanical protection
• Clear tubing allows inspection after installation


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 10.8 mm
Shrunk Diameter 2.4 mm
Colour Clear
Sleeve Type Heat Shrink
Adhesive Lined Yes
Shrink Ratio 4:1
Sleeve Length 65 mm
Material Polyolefin
Flame Retardant No
Halogen Free No
Series RBK-VWS-125
Standards Met ELV, RoHS Compliant
Checking stock...
IDR
515,324.57
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1515,324.575,153.25
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 10.8mm Sleeve Dia. x 65mm Length 4:1 Ratio, RBK-VWS-125 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products