Siemens Type A RCBO – 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series
- RS Stock No.:
- 1511208
- Mfr. Prt No.:
- 5SU1356-6KK16
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1511208 |
Product description | Siemens Type A RCBO - 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series |
Manufacturer / Brand | Siemens |
Manufacturer part number | 5SU1356-6KK16 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1511208 |
Product description | Siemens Type A RCBO - 1+N, 6 kA, 15 kA Breaking Capacity, 16A Current Rating, 5SU1 Series |
Manufacturer / Brand | Siemens |
Manufacturer part number | 5SU1356-6KK16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Residual current devices
Siemens 5SU1 RCBOs
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.
RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.
Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side
Specifications
Attribute | Value |
Brand | Siemens |
Range | Sentron |
Series | 5SU1 |
Current Rating | 16 A |
Trip Sensitivity | 30 mA |
Number of Poles | 1+N |
Mounting Style | DIN Rail |
Tripping Characteristics | Type A |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 35.4 x 90 x 76.2 mm |
Overall Width | 90 mm |
Break Time | Instantaneous |
Terminal Contact Type | Screw |
Breaking Capacity at Maximum Voltage Rating | 6 kA, 15 kA |
Overall Depth | 76.2 mm |
Rated AC Voltage | 230 V |
Overall Length | 35.4 mm |
Circuit Breaker Type | RCBO |