Roth Elektronik Single Sided Matrix Board FR4 With 51 x 52 0.45mm Holes, 1.27 x 1.27mm Pitch, 70.48 x 68.58 x 1.5mm

RS Stock No.:
8971395
Mfr. Prt No.:
RE013-LF
Brand:
Roth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8971395
Product description Roth Elektronik Single Sided Matrix Board FR4 With 51 x 52 0.45mm Holes, 1.27 x 1.27mm Pitch, 70.48 x 68.58 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE013-LF
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
RS stock number 8971395
Product description Roth Elektronik Single Sided Matrix Board FR4 With 51 x 52 0.45mm Holes, 1.27 x 1.27mm Pitch, 70.48 x 68.58 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE013-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Prototyping Boards, 1.27 mm Pitch

Prototyping board SMD
Epoxy fibre-glass 1.50 mm
Single-sided 35 μm Cu
Hot air leveling (HAL-Leadfree)
Solder stop mask
Hole spacing 1,27 x 1,27 mm


Specifications

Attribute Value
Brand Roth Elektronik
Number of Sides Single Sided
Hole Pitch 1.27 x 1.27 mm
Dimensions 70.48 x 68.58 x 1.5 mm
Length 70.48 mm
Width 68.58 mm
Thickness 1.5 mm
Base Material Epoxy fibre-glass
Hole Diameter 0.45 mm
FR Material Grade FR4
Hole Layout 51 x 52
Copper Thickness 35 µm
Circuit Pattern One Side
Checking stock...
IDR
60,101.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,101.97
*price per unit indicative
"Roth Elektronik Single Sided Matrix Board FR4 With 51 x 52 0.45mm Holes, 1.27 x 1.27mm Pitch, 70.48 x 68.58 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda