RE716001-LF, Double-Sided SMD Soldering Exercise Board FR4 FR4 for 11 Multiple Types Packages 213 x 72 x 1.5mm

RS Stock No.:
1783497
Mfr. Prt No.:
RE716001-LF
Brand:
Roth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1783497
Product description RE716001-LF, Double-Sided SMD Soldering Exercise Board FR4 FR4 for 11 Multiple Types Packages 213 x 72 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE716001-LF
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
RS stock number 1783497
Product description RE716001-LF, Double-Sided SMD Soldering Exercise Board FR4 FR4 for 11 Multiple Types Packages 213 x 72 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE716001-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Roth Elektronik - Solder Practice Board

The RE716001-LF from Roth Elektronik is a two-sided 35um Cu Solder practice board which can be used for 11 different SMD components. This practice board has been designed in an epoxy glass hard fabric and is 72mm x 213mm in dimension.

Epoxy glass hard fabric FR4 1.50mm
Two-sided 35um Cu
Solder practice board can be used for 11 different SMD components
Size 72mm x 160mm


Specifications

Attribute Value
Brand Roth Elektronik
Base Material Epoxy Glass Fabric Laminate
SMD Component Type Multiple Types
Number of Sides 2
Dimensions 213 x 72 x 1.5 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 213 mm
Number of SMD Components 11
Thickness 1.5 mm
Width 72 mm
Circuit Pattern Two Side
Checking stock...
IDR
143,174.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,174.85
*price per unit indicative
"RE716001-LF, Double-Sided SMD Soldering Exercise Board FR4 FR4 for 11 Multiple Types Packages 213 x 72 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda