Bulgin, Straight, Panel Mount, Socket Type Micro B 2.0 USB Connector

RS Stock No.:
9125114
Mfr. Prt No.:
PXP4043/B
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9125114
Product description Bulgin, Straight, Panel Mount, Socket Type Micro B 2.0 USB Connector
Manufacturer / Brand Bulgin
Manufacturer part number PXP4043/B
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
RS stock number 9125114
Product description Bulgin, Straight, Panel Mount, Socket Type Micro B 2.0 USB Connector
Manufacturer / Brand Bulgin
Manufacturer part number PXP4043/B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bulgin Buccanner 4000 Series Harsh Environment Connectors

Bulgin Buccaneer, 4000 Series, Micro USB Connector

From Bulgin, this 4000 Series Buccaneer Mirco USB Connector is ideal for use in harsh conditions. With a proven locking system and tamper proof design, the USB V2.0 connectors ensure a quick and secure data connection.

Features and Benefits

• Rated to IP66, IP68 and IP69K when mated
• Dust caps are available separately to maintain IP rating when unmated
• Data rates of 480Mbs max.
• EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Application Information

Versatile and reliable, the 4000 Series Buccaneer Micro USB Connector has applications in challenging environments, where particle or liquid ingress is a concern.


Specifications

Attribute Value
Brand Bulgin
Gender Female
USB Type Micro B
Mounting Type Panel Mount
Termination Method Crimp
USB Version 2.0
Body Orientation Straight
Current Rating 1.0 A
Voltage Rating 30.0 V, 42.0 V
Series Buccaneer
Series Number 4000
Contact Material Copper Alloy
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
289,811.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1289,811.07
*price per unit indicative
"Bulgin, Straight, Panel Mount, Socket Type Micro B 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products