Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Plug

RS Stock No.:
0181051
Mfr. Prt No.:
PX0413/08P
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0181051
Product description Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0413/08P

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0181051
Product description Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0413/08P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Rear Panel Mount Plugs and Socket Shells

Note

Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.

Mates with cable connector
Single hole fixing

Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use


Specifications

Attribute Value
Brand Bulgin
Termination Method Crimp, Solder
Series Buccaneer 400
Plug/Socket Plug
Contact Plating Gold
Housing Material Polymer
Contact Material Copper
Shell Size 19
Mating Type Threaded
IP Rating IP68, IP69K
Voltage Rating 125 V
Number of Contacts 8
Contact Gender Male
Connector Size Miniature
Current Rating 5.0 A
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -40 °C
Mounting Type Rear Mount
Body Orientation Straight
Checking stock...
IDR
209,675.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1209,675.11
*price per unit indicative
"Bulgin Rear Mount Circular Connector, 8 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda