TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock

RS Stock No.:
7390785
Mfr. Prt No.:
1-5747150-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7390785
Product description TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5747150-4
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
RS stock number 7390785
Product description TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5747150-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post

AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Termination Method Solder
Mounting Hardware 4-40 UNC, Female Screw Lock
Housing Material Thermoplastic
Length 30.89 mm
Width 5.99 mm
Depth 12.55 mm
Dimensions 30.89 x 5.99 x 12.55 mm
Series Amplimite HD-20
Contact Plating Gold
Contact Material Phosphor Bronze
Checking stock...
IDR
450,817.22
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1450,817.22
*price per unit indicative
"TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda