RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.:
9131579
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9131579
Product description RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
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
RS stock number 9131579
Product description RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Recordable Sea Scope Inspection Camera

RS PRO recordable sea scope waterproof video inspection system. This video inspection system comes with a monitor, camera-tipped probe and an IP67 rated waterproof grip. This device makes it possible to inspect sewer pipes, water lines and view video underwater in real time.

Inspection camera’s have a long flexible tube with a video camera at the end and a small screen which is connected to the camera. The camera head transfers the image and displays it on the screen which means the user can view the inspected area.

RS PRO have a great range of inspection cameras (also referred to as endoscopes and borescopes) which can be used for a variety of jobs including locating cables, pipes, source of leaks, inspecting machinery plus many other uses in industry and the home.

Note

AA battery not included

Features and Benefits:

• Photo & Video Recordable
• Great design with ZOOM IN ZOOM OUT function
• 1/9” VGA CMOS
• Unique design with SCREEN UPSIDE DOWN function
• TV Video
• Micro SD video record function
• PE Covered Flexible Gooseneck
• ABS Handler
• Rigid carry case
• Hook, Magnet & Mirror
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

Technical Details

• Camera sensor: 640 x 480 Pixels
• Lens outer diameter: 8.0 mm. 2 LEDs
• Waterproof (IP67)
• Flexible Gooseneck: Outer Diameter 6.8 mm
• 3.5’’ Colour LCD: 320 x 240 Pixels
• Supports micro SD 32 GB max.

Application Information

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process.

The RS PRO Recordable Sea Scope is also ideal for marine search and rescue operations.

Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.


Specifications

Attribute Value
Brand RS PRO
Minimum Focus Distance > 30 mm
Probe Length 880 mm
Probe Diameter 8 mm
Field of View 54 °
Resolution 640 x 480 pixels
Illumination Type LED
Checking stock...
IDR
5,594,413.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,594,413.04
*price per unit indicative
"RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products