Eclipse Bar Magnet 15mm Alnico

RS Stock No.:
1314783
Mfr. Prt No.:
E843RS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314783
Product description Eclipse Bar Magnet 15mm Alnico
Manufacturer / Brand Eclipse
Manufacturer part number E843RS
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
RS stock number 1314783
Product description Eclipse Bar Magnet 15mm Alnico
Manufacturer / Brand Eclipse
Manufacturer part number E843RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rectangular Bar Magnets

In Alcomax III
North indicated by dimple
Maximum working temperature 550°C
Thickness 5mm


Specifications

Attribute Value
Brand Eclipse
Magnet Type Bar
Width/Diameter 15 mm
Thickness 10 mm
Attachment Type None
Material Alnico
Length 75 mm
Checking stock...
IDR
426,482.74
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1426,482.74
*price per unit indicative
"Eclipse Bar Magnet 15mm Alnico" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda