RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm

RS Stock No.:
1257935
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
RS stock number 1257935
Product description RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Magnetic Storage Trays

These trays provide secure holding of tools and collection of component parts while assembling or stripping engine assemblies etc.

RS PRO Rectangular Magnetic Tool Tray

Introducing the RS PRO magnetic tool tray. This steel rectangular tool tray is an ideal piece of equipment for holding and securing components or parts whilst working. A magnetic tool tray like this one from RS PRO is an essential piece of equipment that can be used across a range of applications, especially in the automotive repair industry.

Features and Benefits:

• This tray features four large magnets at the base of the tray for strong magnetisation regardless of what is placed in the tray
• The strong magnetisation allows the tray to be used horizontally, vertically and upside down, with a secure hold on the parts placed in the tray
• The magnets on the tray can hold onto any ferrous metal surfaces
• The tray itself is made from heavy-duty stainless steel to ensure ultra-durability and corrosion resistance, especially when working with automotive liquids like brake fluid that is corrosive
• Ideal for secure storage nuts, bolts and other small ferrous components whilst undertaking repairs or servicing
• Dimensions: 330 mm x 250 mm x 30 mm

Applications:

A magnetic holder is a valuable resource for any individual that deals with small parts on a day to day basis. A parts tray is a key accessory to ensure any nuts, bolts or other small loose items are kept together securely and aren’t lost during repairs. Magnetic tool holders are also generally shallow enough that when they are not in use, they can easily be attached to the lid or surface of a toolbox which prevents taking up valuable storage space. They are most commonly used in applications like:
• Electronic servicing
• Mechanical and automotive repair
• Home DIY
• Workshop


Specifications

Attribute Value
Brand RS PRO
Width 330 mm
Dimensions 330 x 250 x 30 mm
Height 30 mm
Material Stainless Steel
Length 250 mm
Checking stock...
IDR
342,990.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1342,990.30
*price per unit indicative
"RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda