onsemi 300V 1A, Silicon Junction Diode, 2-Pin DO-214AC MRA4003G

RS Stock No.:
5452434
Mfr. Prt No.:
MRA4003T3G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5452434
Product description onsemi 300V 1A, Silicon Junction Diode, 2-Pin DO-214AC MRA4003G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MRA4003T3G

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5452434
Product description onsemi 300V 1A, Silicon Junction Diode, 2-Pin DO-214AC MRA4003G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MRA4003T3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Rectifier Type Switching
Maximum Forward Voltage Drop 1.18 V
Maximum Continuous Forward Current 1 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 300 V
Number of Elements per Chip 1
Package Type DO-214AC (SMA)
Peak Non-Repetitive Forward Surge Current 30 A
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Checking stock...
IDR
164,467.52
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1164,467.523,289.35
*price per unit indicative
"onsemi 300V 1A, Silicon Junction Diode, 2-Pin DO-214AC MRA4003G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda