Phoenix Contact FBS 5-3.5 Jumper Bar for Modular Terminal Block
- RS Stock No.:
- 8037915
- Mfr. Prt No.:
- 3213043
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8037915 |
Product description | Phoenix Contact FBS 5-3.5 Jumper Bar for Modular Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3213043 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8037915 |
Product description | Phoenix Contact FBS 5-3.5 Jumper Bar for Modular Terminal Block |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3213043 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FBS Series
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.
Note
The current values for the jumpers can deviate when used in different modular terminal blocks.
Features and benefits:
Pitch of 3.5mm with a length of 3mm
FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time
Complete Line:
The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Accessory Type | Jumper Bar |
Series | FBS 5-3.5 |
For Use With | Modular Terminal Block |