MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V

RS Stock No.:
3153258
Mfr. Prt No.:
742
Brand:
MENNEKES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3153258
Product description MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 742

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3153258
Product description MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 742

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Mennekes AM-TOP 16 Amp and 32 Amp IP44 Cable Mount Plugs

From Mennekes, the AM-TOP series of IP44 CEE industrial cable mount plugs are robust, reliable and easy to connect. Featuring open terminal screws all facing in the same direction the AM-TOP series of plugs are terminated quickly in the field. A rugged cable gland at the rear of the plug when tightened grips the cable and seals the gasket at the same time. Integral strain relief prevents cable kinking. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed the AM- TOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

What is Amaplast?

Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes AM-TOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Rugged construction for added durability.
• Screw terminal connection. Open connection terminals all facing in the same direction enabling rapid wiring.
• Single part body
• Cable gland and sealing. Tightening the cable gland activates the internal cable grip and automatically seals the gasket.
• Integrated cable strain relief, preventing the cable from kinking
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.

Applications

• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Agriculture: Portable equipment used or stored in sheltered environments.
• Food industry: on indoor equipment subjected to light splashing.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.

Q&A

Q: What are the advantages of AM-TOP over similar CEE connectors?
A: AM-TOP cable mount plugs feature simple open screw terminals all facing the same way, this unique feature enables rapid in-field connection, saving valuable time.
Q: Are the connectors easy to install?
A: AM-TOP connectors have simple screw terminations for electrical connection. An integrated cable gland at the rear clamps and seals the cable.
Q: Are there any mating connectors or accessories available?
Connector (socket) 464-6278 mates with plug 464-6199
Connector (socket) 464-6290 mates with plug 464-6206
Connector (socket) 464-6256 mates with plug 464-6177
Connector (socket) 464-6262 mates with plug 464-6183
Connector (socket) 464-6313 mates with plug 464-6228
Connector (socket) 464-6335 mates with plug 464-6240
Connector (socket) 464-6307 mates with plug 464-6212
Connector (socket) 464-6329 mates with plug 464-6234


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Plug
Pole Format 7P
Voltage Rating 400 V
Mounting Type Cable Mount
IP Rating IP44
Colour Red
Gender Male
Body Orientation Straight
Termination Method Screw Terminal
Series AM-TOP
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
1,602,719.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,602,719.20
*price per unit indicative
"MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda