HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm

RS Stock No.:
4356751
Mfr. Prt No.:
HDSP-H103
Brand:
Broadcom

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4356751
Product description HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm
Manufacturer / Brand Broadcom
Manufacturer part number HDSP-H103
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
RS stock number 4356751
Product description HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm
Manufacturer / Brand Broadcom
Manufacturer part number HDSP-H103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

L195114-02

Specifications

Attribute Value
Brand Broadcom
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 637 nm
Character Width 7.8 mm
Character Height 14.2 mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 8 mm
External Width 12.6 mm
External Dimensions 17 x 12.6 x 8 mm
External Height 17 mm
Luminous Intensity 4.2 mcd
Colour of Face Grey
Forward Voltage 1.7 V
Forward Current 15 mA
Decimal Orientation Right Side
Operating Temperature Range -20 → +100 °C
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
70,590.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,590.97
*price per unit indicative
"HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda