RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination
- RS Stock No.:
- 0458190
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
RS stock number | 0458190 |
Product description | RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
4mm Standard Terminals
High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.
WARNING : Not to be used as mains connectors
Specifications
Attribute | Value |
Brand | RS PRO |
Gender | Male |
Number of Contacts | 1 |
Body Orientation | Straight |
Contact Material | Brass |
Mounting Type | Chassis Mount |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Screw Down |
Colour | Red |
Current Rating | 16 A |