3M 10 Microfibre Cloths for use with Dust Removal, General Cleaning

RS Stock No.:
0395181
Mfr. Prt No.:
2060 (12031)
Brand:
3M
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
RS stock number 0395181
Product description 3M 10 Microfibre Cloths for use with Dust Removal, General Cleaning
Manufacturer / Brand 3M
Manufacturer part number 2060 (12031)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M Scotchbrite Microfiber Wipes 14 Series

3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.

Features and Benefits

• More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
• The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
• Reusable, machine washable at 60°C
• 3 different colors to avoid cross contamination
• Captures all dirt, grease and dust
• Resists up to 300 wash cycles and machine washable up to 90 °C
• Machine washable up to 90°C

Application

• Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
• Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
• Suitable for use in hospitals, restaurants, offices and bathrooms

Available in this range

395-181 is a red microfiber cleaning cloth
398-928 is a green microfiber cleaning cloth
398-990 is a yellow microfiber cleaning cloth

Why choose 3M?

3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.


Specifications

Attribute Value
Brand 3M
Wiper Size 400 x 360 mm
Repeat/Single Use Repeat Use
Number of Wipes per Pack 10
Cloth Material Microfibre
Trade Name Scotch-Brite 2060
Application Dust Removal, General Cleaning
Wet/Dry Dry
Colour Red
Package Type Bag
Checking stock...
IDR
409,490.56
Out of stock
Price Lot (1 Lot of 10)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1409,490.5640,949.06
*price per unit indicative
"3M 10 Microfibre Cloths for use with Dust Removal, General Cleaning" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda