Staubli Red, Male Banana Coupler With Brass contacts and Nickel Plated

RS Stock No.:
0455466
Mfr. Prt No.:
66.9123-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0455466
Product description Staubli Red, Male Banana Coupler With Brass contacts and Nickel Plated
Manufacturer / Brand Staubli
Manufacturer part number 66.9123-22
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
RS stock number 0455466
Product description Staubli Red, Male Banana Coupler With Brass contacts and Nickel Plated
Manufacturer / Brand Staubli
Manufacturer part number 66.9123-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Adaptor – Female-to-Female, CAT II - XHK Series

Suitable for shrouded and un-shrouded plugs. Enable an extension of test leads and probes. Voltage rating: 1000V, (CAT II), 32A.


Specifications

Attribute Value
Brand Staubli
Colour Red
Plug Size 4 mm
Contact Material Brass
Contact Plating Nickel
Current Rating 32 A
Voltage Rating 1 kV
Gender Male
Checking stock...
IDR
226,142.84
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1226,142.8445,228.57
*price per unit indicative
"Staubli Red, Male Banana Coupler With Brass contacts and Nickel Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products