ABB, Compact Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw
- RS Stock No.:
- 4793627
- Mfr. Prt No.:
- 1SFA619100R1041 CP1-10R-01
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4793627 |
Product description | ABB, Compact Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SFA619100R1041 CP1-10R-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Non Illuminated Flush Pushbutton - Momentary
The ABB CP series of push buttons offer a compact size with built in contact block.
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included
Specifications
Attribute | Value |
Brand | ABB |
Maximum AC Voltage | 240 V |
Push Button Actuation | Momentary |
Maximum DC Voltage | 250 V |
Push Button Style | Round |
Push Button Colour | Red |
Push Button Material | PC |
Cutout Diameter | 22 mm |
Contact Configuration | NC |
Series | Compact |
Terminal Type | Screw |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70 °C |
IP Rating | IP69K |
Illuminated | No |