Brand-Rex Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated

RS Stock No.:
3870947
Mfr. Prt No.:
GPCPCU030-111HB
Brand:
Brand-Rex
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
RS stock number 3870947
Product description Brand-Rex Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated
Manufacturer / Brand Brand-Rex
Manufacturer part number GPCPCU030-111HB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers


Specifications

Attribute Value
Brand Brand-Rex
Length 3 m
LAN Category Cat5e
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A RJ45
Shield Type U/UTP
Connector A Gender Male
Sheath Colour Red
Connector B RJ45
Outer Sheath Material LSZH
Connector B Gender Male
Connector A Orientation Straight
Connector B Orientation Straight
Wiring Configuration Straight Through
Checking stock...
IDR
107,197.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,197.58
*price per unit indicative
"Brand-Rex Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda