Hirschmann Test & Measurement Red Female Banana Plug – Solder, 60V dc

RS Stock No.:
0444955
Mfr. Prt No.:
930308701
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0444955
Product description Hirschmann Test & Measurement Red Female Banana Plug - Solder, 60V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930308701
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
RS stock number 0444955
Product description Hirschmann Test & Measurement Red Female Banana Plug - Solder, 60V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930308701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2mm Screw-in Panel Socket

Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 21 mm
Voltage Rating 60 V dc
Gender Female
Insulation Material Polyamide
Current Rating 6 A
Contact Material Beryllium Copper, Brass
Colour Red
Contact Plating Gold, Nickel
Spring Contact Yes
Termination Method Solder
Checking stock...
IDR
273,238.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1273,238.4554,647.69
*price per unit indicative
"Hirschmann Test & Measurement Red Female Banana Plug - Solder, 60V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda