RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL

RS Stock No.:
6241213
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
RS stock number 6241213
Product description RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Shrouded/Unshrouded Unshrouded
Blade Thickness 0.75 mm
Insulation Insulated
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.5 mm²
Blade Width 3 mm
Inner Diameter 4 mm
Colour Red
Hooked Yes
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Contact Plating Tin
Blade Length 16.8 mm
Insulation Material Vinyl
Contact Material Copper
Overall Length 27.2 mm
Gender Male
Checking stock...
IDR
193,102.49
Out of stock
Price Each (1 Each of 100)
Each(s)Per Each(IDR)Per Unit(IDR)
1193,102.491,931.02
*price per unit indicative
"RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda