RS PRO Red Indicator, 230V ac, 22mm Mounting Hole Size, IP67

RS Stock No.:
0205808
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0205808
Product description RS PRO Red Indicator, 230V ac, 22mm Mounting Hole Size, IP67
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
RS stock number 0205808
Product description RS PRO Red Indicator, 230V ac, 22mm Mounting Hole Size, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility

Note

It is recommended that the spare terminals are insulated if not used.

SUPPLIED_WITH : fixing nut and gasket

16mm coloured diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals


Specifications

Attribute Value
Brand RS PRO
Bezel Style Flush
Light Output Colour Red
Voltage Rating 230 V ac
Length 64 mm
Lamp Type LED
Bezel Colour Black
IP Rating IP67
Intensity 70 mcd
Mounting Hole Size 22 mm
Current Rating 3 mA
Checking stock...
IDR
327,361.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1327,361.69
*price per unit indicative
"RS PRO Red Indicator, 230V ac, 22mm Mounting Hole Size, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda