Hirschmann Test & Measurement Red Hook Clip, 10A Rating
- RS Stock No.:
- 0423469
- Mfr. Prt No.:
- 930 111-101
- Brand:
- Hirschmann Test & Measurement

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0423469 |
Product description | Hirschmann Test & Measurement Red Hook Clip, 10A Rating |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 930 111-101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hook Clips
Rigid Long-reach Probes
A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.
WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Length | 180 mm |
Voltage Rating | 50 V |
Current Rating | 10 A |
Contact Material | Stainless Steel |
Colour | Red |
Connector Type | Screw, Socket |