CAMDENBOSS 5000, Red Die Cast Aluminium Enclosure, IP54, Shielded, 152 x 82 x 50mm

RS Stock No.:
7970915
Mfr. Prt No.:
RTM5005/15-RED
Brand:
CAMDENBOSS
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
RS stock number 7970915
Product description CAMDENBOSS 5000, Red Die Cast Aluminium Enclosure, IP54, Shielded, 152 x 82 x 50mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RTM5005/15-RED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CAMDENBOSS High Temperature Painted Boxes - 5000 Series

The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Features and Benefits

• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm

Optional gaskets:

• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161

The following stock numbers do not have an optional gasket and are therefore only IP54 rated:

• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material Die Cast Aluminium
External Length 152 mm
External Height 50 mm
External Width 82 mm
External Dimensions 152 x 82 x 50 mm
IP Rating IP54
Colour Red
Lid Colour Red
Shielded Yes
Series 5000
Checking stock...
IDR
708,322.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1708,322.17
*price per unit indicative
"CAMDENBOSS 5000, Red Die Cast Aluminium Enclosure, IP54, Shielded, 152 x 82 x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda