Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
- RS Stock No.:
- 2906168
- Mfr. Prt No.:
- 5916G7
- Brand:
- Anderson Power Products
![Logo for Anderson Power Products](https://media.rs-online.com/h_40/brand/M0912-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2906168 |
Product description | Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount |
Manufacturer / Brand | Anderson Power Products |
Manufacturer part number | 5916G7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2906168 |
Product description | Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount |
Manufacturer / Brand | Anderson Power Products |
Manufacturer part number | 5916G7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
High Current - Anderson Power
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
APPROVALS : UL Listed E26226, CSA Certified LR 25154
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414
75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941
120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350
Specifications
Attribute | Value |
Brand | Anderson Power Products |
Type | Connector Housing |
Series | E |
Number of Contacts | 1 |
Voltage Rating | 600 V ac/dc |
Current Rating | 120 A |
Mounting Type | Cable Mount |
Number of Rows | 1 |
Gender | Female |
Body Orientation | Straight |